Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No#A1313B-0030GRG=P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel23AJ5294RL
Cut Tape23AJ5294
Product Range5CCEG Series
Your Part Number
710 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.820 |
| 25+ | $1.620 |
| 50+ | $1.590 |
| 100+ | $1.550 |
| 250+ | $1.460 |
| 500+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No#A1313B-0030GRG=P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel23AJ5294RL
Cut Tape23AJ5294
Product Range5CCEG Series
Technical Datasheet
Inductance-
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
DC Current Rating-
Saturation Current (Isat)-
Product Range5CCEG Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance-
Product Length5.6mm
Core Material-
Product Width5.6mm
Product Height5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
-
Inductor Construction
-
DC Current Rating
-
Product Range
5CCEG Series
DC Resistance Max
-
Product Length
5.6mm
Product Width
5.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
-
Core Material
-
Product Height
5.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
