Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBLF03JD421GZEDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ3125
Product RangeBLF03JD Series
Your Part Number
6,420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.130 |
| 25+ | $0.117 |
| 50+ | $0.103 |
| 100+ | $0.091 |
| 250+ | $0.087 |
| 500+ | $0.081 |
| 1000+ | $0.069 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLF03JD421GZEDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ3125
Product RangeBLF03JD Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance-
DC Current Rating480mA
Product RangeBLF03JD Series
DC Resistance Max0.28ohm
Impedance Tolerance-
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
480mA
DC Resistance Max
0.28ohm
Product Length
0.6mm
Product Height
0.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
-
Product Range
BLF03JD Series
Impedance Tolerance
-
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
