Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201612PD-R68M=P2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AC6614RL
Cut Tape57AC6614
Product RangeDFE201612P_D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.687 | $3.44 |
| Total Price | $3.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.687 |
| 10+ | $0.580 |
| 15+ | $0.548 |
| 25+ | $0.516 |
| 50+ | $0.492 |
| 125+ | $0.467 |
| 250+ | $0.438 |
| 500+ | $0.416 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612PD-R68M=P2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AC6614RL
Cut Tape57AC6614
Product RangeDFE201612P_D Series
Technical Datasheet
Inductance680nH
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating2.5A
Product RangeDFE201612P_D Series
Inductor Case Style2mm x 1.6mm x 1.2mm
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length2mm
Core MaterialIron
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
-
Product Range
DFE201612P_D Series
DC Resistance Max
0.046ohm
Product Length
2mm
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
Shielded
DC Current Rating
2.5A
Inductor Case Style
2mm x 1.6mm x 1.2mm
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
