Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252008U-1R5M=P2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC6626
Product RangeDFE252008U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.870 |
| 10+ | $0.757 |
| 25+ | $0.644 |
| 50+ | $0.619 |
| 100+ | $0.591 |
| 250+ | $0.544 |
| 500+ | $0.494 |
| 1000+ | $0.437 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252008U-1R5M=P2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC6626
Product RangeDFE252008U Series
Technical Datasheet
Inductance1.5µH
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1.9A
Inductor Case Style2.5mm x 2mm x 0.8mm
Product RangeDFE252008U Series
DC Resistance Max0.103ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case Style
2.5mm x 2mm x 0.8mm
DC Resistance Max
0.103ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
Shielded
DC Current Rating
1.9A
Product Range
DFE252008U Series
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
