Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252012PD-2R2M=P2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AC6659RL
Cut Tape57AC6659
Product RangeDFE252012P_D Series
Your Part Number
3,760 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.650 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.650 |
| 10+ | $0.550 |
| 15+ | $0.529 |
| 25+ | $0.508 |
| 50+ | $0.487 |
| 125+ | $0.466 |
| 250+ | $0.448 |
| 500+ | $0.428 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012PD-2R2M=P2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AC6659RL
Cut Tape57AC6659
Product RangeDFE252012P_D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating2.2A
Saturation Current (Isat)2.8A
Product RangeDFE252012P_D Series
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
DC Current Rating
2.2A
Product Range
DFE252012P_D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
2.8A
Inductor Case Style
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.084ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
