Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFEG7030D-1R0M=P3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel95AM9837RL
Cut Tape95AM9837
Product RangeDFEG7030D Series
Your Part Number
950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 25+ | $1.900 |
| 100+ | $1.780 |
| 250+ | $1.670 |
| 500+ | $1.580 |
| 1000+ | $1.440 |
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFEG7030D-1R0M=P3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel95AM9837RL
Cut Tape95AM9837
Product RangeDFEG7030D Series
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeDFEG7030D Series
Inductor Case / Package-
DC Resistance Max9900µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DFEG7030D Series
DC Resistance Max
9900µohm
Product Length
7mm
Product Height
3mm
RMS Current (Irms)
11A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
