Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H6R0BB01DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel62AK5377
Re-Reel62AK5376RL
Cut Tape62AK5376
Product RangeGCQ Series
Your Part Number
4,743 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.146 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.146 |
| 20+ | $0.143 |
| 30+ | $0.139 |
| 50+ | $0.136 |
| 100+ | $0.132 |
| 250+ | $0.119 |
| 500+ | $0.105 |
| 1000+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.065 |
| 30000+ | $0.063 |
| 50000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H6R0BB01DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel62AK5377
Re-Reel62AK5376RL
Cut Tape62AK5376
Product RangeGCQ Series
Technical Datasheet
Capacitance6pF
Product RangeGCQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6pF
Capacitance Tolerance
± 0.1pF
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
GCQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
