Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPN560MMELCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel36AJ3787RL
Cut Tape36AJ3787
Product RangeLQH3NPN_ME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.508 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.508 |
| 10+ | $0.424 |
| 25+ | $0.401 |
| 50+ | $0.378 |
| 100+ | $0.355 |
| 250+ | $0.352 |
| 500+ | $0.350 |
| 1000+ | $0.295 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN560MMELCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel36AJ3787RL
Cut Tape36AJ3787
Product RangeLQH3NPN_ME Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)350mA
Product RangeLQH3NPN_ME Series
Power Inductor Case1212 [3030 Metric]
Inductor Case / Package-
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
LQH3NPN_ME Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
500mA
Saturation Current (Isat)
350mA
Power Inductor Case
1212 [3030 Metric]
DC Resistance Max
1.2ohm
Product Length
3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
