Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW18AN10NG10DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK1742
Product RangeLQW18AN_10 Series
Your Part Number
4,000 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.134 |
| 12000+ | $0.122 |
| 20000+ | $0.102 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN10NG10DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK1742
Product RangeLQW18AN_10 Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.058ohm
Self Resonant Frequency5GHz
DC Current Rating800mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_10 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.058ohm
DC Current Rating
800mA
Product Range
LQW18AN_10 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Alternatives for LQW18AN10NG10D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
