Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoRDED72W125MUB1H03BCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78Y9536
Product RangeRDE Series
Your Part Number
193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 25+ | $3.930 |
| 100+ | $2.640 |
| 250+ | $2.630 |
| 500+ | $2.610 |
| 1000+ | $2.600 |
| 2500+ | $2.540 |
| 5000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoRDED72W125MUB1H03BCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78Y9536
Product RangeRDE Series
Technical Datasheet
Capacitance1.2µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7T
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeRDE Series
Product Diameter-
Product Length7.7mm
Product Width4.5mm
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.2µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7T
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
RDE Series
Product Length
7.7mm
Product Height
12.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
