1002MC-LX-10
Converter, Industrial Media, 10/100/1000BaseT to 1000BaseLX10 to 30 Vdc, 10 km Fiber Segment Length

Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,187.840 |
| 5+ | $1,139.790 |
| 10+ | $1,104.120 |
| 25+ | $1,040.150 |
| 50+ | $996.390 |
Product Information
Product Overview
1002MC-LX-10 is a N-Tron® 1002MC, unmanaged 10/100/1000BaseT to 1000BaseSX/LX industrial media converter (1000BaseLX single mode fiber). It is housed in a hardened, metal, DIN-rail enclosure, and is designed for use in industrial data acquisition, control, and Ethernet I/O applications. It is designed to allow the connection of 10/100/1000BaseT ethernet devices to user 1000BaseSX/LX fiber cabling infrastructure. Application includes factory automation, oil & gas, security surveillance, transportation, mining, maritime. Certified by UL/cUL – UL 508 Industrial Control Equipment, ANSI/ISA-12.12.01, Class I and II, Div. 2 Groups A, B, C and D, and Class III, Div. 1 and 2 Hazardous Locations. T4A. C22.2 No. 14-M05, Industrial Control Equipment, C22.2 No. 213- M1987 Class I Div. 2 Hazardous Locations.
- Compact, industrial design, high environmental specifications, plug-and-play operation
- N-Ring advanced ring technology, increased networking performance
- Full IEEE 802.3, 802.3u, 802.3z, and 802.3ab compliant
- > 2M hours MTBF, RJ-45 port supports full/half duplex operation
- Up to 2.0Gb/s maximum throughput, supports up to 1,024 MAC addresses, 10Km max fiber segment length
- Store and forward technology, RJ-45 port auto senses speed and flow control
- Full wire speed communications, MDIX auto cable sensing (RJ-45)
- Hardened metal DIN-rail enclosure, LED link/activity status indication
- Input voltage range from 10 to 30VDC, input current is 200mA at 24V steady
- Operating temperature range from -40 to 85°C, dimension is (H x W x D) 4 x 1 x 3.7inch
Technical Specifications
RJ45 Jack
1002MC Series
SFP Jack
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate