Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CPF0805B10KE1 SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision Low TCR](https://canada.newark.com/productimages/standard/en_US/46AK9262-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0805B10KE1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel23R4724
Re-Reel46AK9298RL
Cut Tape46AK9298
Also Known As8-1614884-4
Your Part Number
496 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.418 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.418 |
| 25+ | $0.317 |
| 100+ | $0.300 |
| 250+ | $0.282 |
| 500+ | $0.268 |
| 1000+ | $0.239 |
| 2500+ | $0.235 |
| 5000+ | $0.229 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.239 |
| 3000+ | $0.235 |
| 5000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0805B10KE1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel23R4724
Re-Reel46AK9298RL
Cut Tape46AK9298
Also Known As8-1614884-4
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CPF0805B10KE1 is a precision thin film SMD Chip Resistor with 0805 chip format. Power rating of 100mW and temperature coefficient at ±25ppm/°C. CPF chips are known for accuracy and stability and tin electroplated terminal. It offers low TCR and resistance tolerance.
- 1000MΩ Insulation resistance
- Temperature coefficient is 15ppm/°C, 25ppm/°C and 50ppm/°C
- ±0.1%, ±0.5% and ±1% tolerance
- Electroplated 100% matte Sn finish
- Operating temperature range -55°C to 125°C
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CPF0805B10KE1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
