Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGH0603J22R SMD Chip Resistor, 22 ohm, ± 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/46AK9319-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0603J22RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel94X5714
Re-Reel46AK9321RL
Cut Tape46AK9321
Also Known As3-1879494-3
Your Part Number
12,300 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.141 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
| 25+ | $0.050 |
| 100+ | $0.035 |
| 250+ | $0.028 |
| 500+ | $0.024 |
| 1000+ | $0.021 |
| 2500+ | $0.020 |
| 5000+ | $0.018 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.018 |
| 60000+ | $0.017 |
| 100000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0603J22RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel94X5714
Re-Reel46AK9321RL
Cut Tape46AK9321
Also Known As3-1879494-3
Technical Datasheet
Product Overview
CRGH series is a high-power thick film chip resistor ideally suited to industrial and general purpose use.
- Thick film resistors with high power to size ratio
- Terminal finish matte Sn over Ni
- Temperature range from -55°C to 155°C
Technical Docs (1)
Alternatives for CRGH0603J22R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
