
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.146 |
| 10+ | $0.060 |
| 25+ | $0.056 |
| 50+ | $0.055 |
| 100+ | $0.052 |
| 500+ | $0.046 |
| 1000+ | $0.043 |
| 2500+ | $0.042 |
Product Information
Product Overview
The LR1F10K is a Metal Film Fixed Resistor with superior quality metal film resistors with 1% tolerance and temperature coefficients down to 50ppm. Metal film resistors have excellent stability under load and severe environmental conditions. They exhibit very low noise current and voltage coefficients. They are available in a wide range of resistance values and are suitable for general purpose and precision applications. The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Copper-tinned lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.
- 350V at 600mW Power rating
Technical Specifications
10kohm
600mW
Axial Leaded
Metal Film
General Purpose
6.2mm
-55°C
-
LR Series
± 1%
350V
± 50ppm/°C
2.3mm
-
155°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LR1F10K
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
