Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoSMA-A0204FTDX68KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AC2330
Cut Tape73AC2329
Product RangeSMA-A Series
Also Known As7-2176315-2, MELF SMA_A 68K 1% 50PPM 0204 0.4W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.056 | $168.00 |
| Total Price | $168.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.056 |
| 6000+ | $0.051 |
| 9000+ | $0.050 |
| 15000+ | $0.049 |
| 30000+ | $0.047 |
| 75000+ | $0.046 |
| 150000+ | $0.044 |
| 300000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.056 |
| 9000+ | $0.051 |
| 15000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoSMA-A0204FTDX68KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AC2330
Cut Tape73AC2329
Product RangeSMA-A Series
Also Known As7-2176315-2, MELF SMA_A 68K 1% 50PPM 0204 0.4W
Technical Datasheet
Resistance68kohm
Product RangeSMA-A Series
Voltage Rating200V
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Power Rating400mW
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
TE Connectivity's SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.
Technical Specifications
Resistance
68kohm
Voltage Rating
200V
Resistor Technology
Metal Film
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMA-A Series
Resistance Tolerance
± 1%
Power Rating
400mW
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
