Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $951.100 |
| 5+ | $924.550 |
| 10+ | $898.010 |
| 25+ | $840.510 |
| 50+ | $800.690 |
Price for:Each
Minimum: 4
Multiple: 4
$3,804.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNO2M4JW-FGCopy
Newark Part No.83AK5552
Technical Datasheet
Fibre Optic Connector TypeLC Duplex
Fibre TypeOM4 Multimode
Fibre Diameter50µm / 125µm
Connector Body MaterialAluminum Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
LC Duplex
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (21-Jan-2025)
Fibre Type
OM4 Multimode
Connector Body Material
Aluminum Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
