Print Page
2,775 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.609 | $3.04 |
| Total Price | $3.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.609 |
| 10+ | $0.377 |
| 25+ | $0.328 |
| 50+ | $0.283 |
| 100+ | $0.234 |
| 250+ | $0.202 |
| 500+ | $0.171 |
| 1000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2PD1820AS,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel74AH1685RL
Cut Tape74AH1685
Product Range2PD1820A
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current500mA
Power Dissipation Pd200mW
Power Dissipation200mW
DC Collector Current500mA
Transistor Case StyleSC-70
Transistor MountingSurface Mount
DC Current Gain hFE170hFE
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min170hFE
Operating Temperature Max150°C
Product Range2PD1820A
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Power Dissipation Pd
200mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
170hFE
Product Range
2PD1820A
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
500mA
Power Dissipation
200mW
Transistor Case Style
SC-70
DC Current Gain hFE
170hFE
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

