Print Page
795 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.413 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 50+ | $0.247 |
| 100+ | $0.213 |
| 250+ | $0.195 |
| 500+ | $0.183 |
| 1000+ | $0.177 |
| 2500+ | $0.172 |
| 5000+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC04D,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2179RL
Cut Tape74AH2179
Product Range74AHC04
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74AHC04
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74AHC04D,118 is a hex inverter. It is a high-speed Si-gate CMOS device and it is pin compatible with low power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Balanced propagation delays, inputs accept voltages higher than VCC
- CMOS input level
- Supply voltage range from 2.0V to 5.5V
- Input leakage current is 0.1μA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V, 25°C)
- Supply current is 2.0μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V, 25°C)
- Input capacitance is 3pF typical at (VI = VCC or GND, 25°C)
- Propagation delay is 4ns typical at (CL = 15pF, 25°C)
- Operating temperature range from -40°C to +125°C
- SO14 package
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOIC
Product Range
74AHC04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Hex
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

