Print Page
18,075 In Stock
99,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.063 | $0.00 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.362 |
| 10+ | $0.227 |
| 25+ | $0.196 |
| 50+ | $0.170 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.063 |
| 6000+ | $0.057 |
| 12000+ | $0.055 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC817,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel94W7533
Re-Reel93T1442RL
Cut Tape93T1442
Product RangeBC817
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation250mW
Power Dissipation Pd250mW
DC Collector Current500mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBC817
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
BC817,215 is a NPN general-purpose transistor in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. It is suitable for general-purpose switching and amplification applications.
- High current
- Collector-base voltage is 50V max at open emitter; Tamb=25°C
- Collector-emitter voltage is 45V max at open base; Tamb=25°C
- Collector current is 500mA max at Tamb=25°C
- Peak collector current is 1A max at single pulse; tp ≤ 1ms; Tamb=25°C
- Peak base current is 200mA max at single pulse; tp ≤ 1ms; Tamb=25°C
- Total power dissipation is 250mW max at Tamb ≤ 25°C
- 600 DC current gain at VCE=1V, IC=100mA; Tamb=25°C
- Transition frequency is 100MHz min at VCE=5V, IC=10mA; f=100MHz;Tamb=25°C
- Ambient temperature range from -65 to 150°C
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation
250mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
BC817
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
500mA
Power Dissipation Pd
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
100hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for BC817,215
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

