Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9M11-40EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28AK6751
Re-Reel17AC9451RL
Cut Tape17AC9451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 50+ | $0.840 |
| 100+ | $0.756 |
| 250+ | $0.684 |
| 500+ | $0.610 |
| 1000+ | $0.598 |
| 2500+ | $0.585 |
| 5000+ | $0.574 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.512 |
| 4500+ | $0.453 |
| 7500+ | $0.443 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9M11-40EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28AK6751
Re-Reel17AC9451RL
Cut Tape17AC9451
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id53A
Drain Source On State Resistance7500µohm
On Resistance Rds(on)0.0075ohm
Transistor Case StyleSOT-1210
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd62W
Gate Source Threshold Voltage Max1.7V
Power Dissipation62W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
7500µohm
Transistor Case Style
SOT-1210
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
53A
On Resistance Rds(on)
0.0075ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
62W
Power Dissipation
62W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
