Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y6R5-40HXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel71AH2541RL
Cut Tape71AH2541
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 50+ | $0.967 |
| 100+ | $0.876 |
| 250+ | $0.796 |
| 500+ | $0.716 |
| 1000+ | $0.702 |
| 2500+ | $0.687 |
| 5000+ | $0.673 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y6R5-40HXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel71AH2541RL
Cut Tape71AH2541
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id70A
Drain Source On State Resistance6500µohm
On Resistance Rds(on)0.0065ohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.77V
Power Dissipation Pd64W
Power Dissipation64W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
6500µohm
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation Pd
64W
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
70A
On Resistance Rds(on)
0.0065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.77V
Power Dissipation
64W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
