Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4350D,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38K6398RL
Cut Tape38K6398
Your Part Number
9,735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.220 | $6.10 |
| Total Price | $6.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.220 |
| 10+ | $0.743 |
| 25+ | $0.652 |
| 50+ | $0.561 |
| 100+ | $0.470 |
| 250+ | $0.412 |
| 500+ | $0.351 |
| 1000+ | $0.312 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4350D,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38K6398RL
Cut Tape38K6398
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current3A
Power Dissipation Pd600mW
Power Dissipation600mW
Transistor Case StyleSOT-457
DC Collector Current3A
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins6Pins
Transition Frequency-
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Power Dissipation Pd
600mW
Transistor Case Style
SOT-457
DC Current Gain hFE
200hFE
No. of Pins
6Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
3A
Power Dissipation
600mW
DC Collector Current
3A
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
