Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMT280ENEAXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5957
Re-Reel69AC3133RL
Cut Tape69AC3133
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.960 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.960 |
| 50+ | $0.431 |
| 100+ | $0.379 |
| 250+ | $0.333 |
| 500+ | $0.287 |
| 1000+ | $0.281 |
| 2500+ | $0.276 |
| 5000+ | $0.270 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.335 |
| 3000+ | $0.320 |
| 5000+ | $0.288 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMT280ENEAXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5957
Re-Reel69AC3133RL
Cut Tape69AC3133
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.5A
On Resistance Rds(on)0.285ohm
Drain Source On State Resistance0.285ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd770mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation770mW
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.285ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
770mW
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
1.5A
Drain Source On State Resistance
0.285ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
770mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PMT280ENEAX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
