Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMV20XNER
Newark Part No.
Full Reel86AK5969
Re-Reel68Y7842
Cut Tape68Y7842
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $0.841 |
| 25+ | $0.744 |
| 50+ | $0.650 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.326 |
| 6000+ | $0.312 |
| 12000+ | $0.301 |
| 18000+ | $0.287 |
| 30000+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV20XNER
Newark Part No.
Full Reel86AK5969
Re-Reel68Y7842
Cut Tape68Y7842
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.7A
Drain Source On State Resistance0.019ohm
On Resistance Rds(on)0.019ohm
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd510mW
Gate Source Threshold Voltage Max650mV
Power Dissipation510mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.019ohm
Transistor Case Style
TO-236AB
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
650mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
5.7A
On Resistance Rds(on)
0.019ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
510mW
Power Dissipation
510mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PMV20XNER
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability