Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R1-30YLEXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel61AK9906RL
Cut Tape61AK9906
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.430 | $4.43 |
| Total Price | $4.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 50+ | $2.430 |
| 100+ | $2.240 |
| 250+ | $2.070 |
| 500+ | $1.900 |
| 1000+ | $1.860 |
| 2500+ | $1.830 |
| 5000+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R1-30YLEXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel61AK9906RL
Cut Tape61AK9906
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id265A
Drain Source On State Resistance1010µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation192W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
265A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
192W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1010µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
