Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R8-40YSDXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel39AH0950RL
Cut Tape39AH0950
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 50+ | $1.270 |
| 100+ | $1.050 |
| 250+ | $0.941 |
| 500+ | $0.828 |
| 1000+ | $0.716 |
| 2500+ | $0.680 |
| 5000+ | $0.603 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R8-40YSDXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel39AH0950RL
Cut Tape39AH0950
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id160A
On Resistance Rds(on)0.0024ohm
Drain Source On State Resistance2400µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd147W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.1V
Power Dissipation147W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0024ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
147W
Gate Source Threshold Voltage Max
3.1V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
160A
Drain Source On State Resistance
2400µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
147W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
