Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN4R2-80YSEXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6015
Re-Reel74AJ0333RL
Cut Tape74AJ0333
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.800 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 50+ | $3.270 |
| 100+ | $3.030 |
| 250+ | $2.820 |
| 500+ | $2.600 |
| 1000+ | $2.540 |
| 2500+ | $2.500 |
| 5000+ | $2.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.410 |
| 4500+ | $2.280 |
| 7500+ | $2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN4R2-80YSEXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6015
Re-Reel74AJ0333RL
Cut Tape74AJ0333
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id170A
Drain Source On State Resistance3200µohm
On Resistance Rds(on)0.0032ohm
Transistor Case StyleLFPAK56E
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation294W
Power Dissipation Pd294W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
3200µohm
Transistor Case Style
LFPAK56E
Rds(on) Test Voltage
10V
Power Dissipation
294W
No. of Pins
4Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
170A
On Resistance Rds(on)
0.0032ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
Power Dissipation Pd
294W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
