Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No865605-01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AK3200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,061.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3,061.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No865605-01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AK3200
Technical Datasheet
Product TypeStudent Instrumentation Bundle
Sampling Rate200kSPS
Resolution16bit
No. of Input Channels10Channels
No. of Output Channels10Channels
No. of I/O's12I/O's
Supply Voltage Range± 15V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product Range-
SVHCTo Be Advised
Technical Specifications
Product Type
Student Instrumentation Bundle
Resolution
16bit
No. of Output Channels
10Channels
Supply Voltage Range
± 15V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
200kSPS
No. of Input Channels
10Channels
No. of I/O's
12I/O's
Operating Temperature Range
0°C to +45°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
