Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNACE101M35V6.3X8TR13FCopy
Newark Part No.10AH2425
Product RangeNACE Series
Your Part Number
No Longer Available
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNACE101M35V6.3X8TR13FCopy
Newark Part No.10AH2425
Product RangeNACE Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)35V
ESR1.99ohm
Product RangeNACE Series
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height8mm
Ripple Current100mA
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Product Range
NACE Series
Polarity
Polar
Operating Temperature Min
-40°C
Capacitor Terminals
Solder
Product Length
-
Product Height
8mm
Qualification
-
Capacitance
100µF
ESR
1.99ohm
Lifetime @ Temperature
2000 hours @ 85°C
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Product Diameter
6.3mm
Product Width
-
Ripple Current
100mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
