Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNACZ101M25V6.3X8TR13FCopy
Newark Part No.10AH2477
Product RangeNACZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNACZ101M25V6.3X8TR13FCopy
Newark Part No.10AH2477
Product RangeNACZ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)25V
ESR-
Product RangeNACZ Series
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max105°C
Capacitor TerminalsSolder
Product Length-
Product Diameter6.3mm
Product Height8mm
Product Width-
Ripple Current280mA
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Product Range
NACZ Series
Polarity
Polar
Operating Temperature Min
-55°C
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Qualification
-
Capacitance
100µF
ESR
-
Lifetime @ Temperature
1000 hours @ 105°C
Capacitance Tolerance
± 20%
Operating Temperature Max
105°C
Product Length
-
Product Height
8mm
Ripple Current
280mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
