Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM75B4R7MTRFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel41AH8911
Re-Reel41AH8910RL
Cut Tape41AH8910
Product RangeNPIM_B Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.660 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 25+ | $2.530 |
| 100+ | $2.340 |
| 250+ | $2.100 |
| 500+ | $1.890 |
| 1000+ | $1.640 |
| 5000+ | $1.370 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.500 |
| 1500+ | $1.410 |
| 2500+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM75B4R7MTRFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel41AH8911
Re-Reel41AH8910RL
Cut Tape41AH8910
Product RangeNPIM_B Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeNPIM_B Series
Power Inductor Case7.05mm x 6.6mm x 4.8mm
Inductor Case / Package-
DC Resistance Max25mohm
Inductance Tolerance± 20%
Product Length7.05mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NPIM_B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
7A
Power Inductor Case
7.05mm x 6.6mm x 4.8mm
DC Resistance Max
25mohm
Product Length
7.05mm
Product Height
4.8mm
Technical Docs (1)
Alternatives for NPIM75B4R7MTRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
