Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NRC-AS50F1R00TRF SMD Chip Resistor, 1 ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/52AH2794-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC-AS50F1R00TRFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel52AH3333
Re-Reel52AH3332RL
Cut Tape52AH3332
Product RangeNRC-AS Series
Your Part Number
2,833 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.503 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.503 |
| 25+ | $0.420 |
| 100+ | $0.385 |
| 250+ | $0.262 |
| 500+ | $0.217 |
| 1000+ | $0.182 |
| 2500+ | $0.141 |
| 5000+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.143 |
| 12000+ | $0.127 |
| 20000+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC-AS50F1R00TRFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel52AH3333
Re-Reel52AH3332RL
Cut Tape52AH3332
Product RangeNRC-AS Series
Technical Datasheet
Resistance1ohm
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Product RangeNRC-AS Series
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NRC-AS50F1R00TRF is a NRC-AS series sulfur resistant thick film resistor. This resistor is designed to withstand harsh environments where sulfur contamination could otherwise degrade performance. It is ideal for use in industrial and communication applications, ensuring long-term stability and reliability.
- Resistance is 1ohm
- Resistance tolerance is ±1%
- Resistor case / package is 2010 [5025 Metric]
- Power rating is 750mW
- Voltage rating is 200V
- Temperature coefficient is ± 200ppm/°C
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
1ohm
Power Rating
750mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
2010 [5025 Metric]
Product Range
NRC-AS Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for NRC-AS50F1R00TRF
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
