Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NRC10J1R0TRF SMD Chip Resistor, 1 ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/5094016.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC10J1R0TRFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel08AH1302
Re-Reel09AH0528RL
Cut Tape09AH0528
Product RangeNRC Series
Your Part Number
29,890 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.119 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.119 |
| 25+ | $0.059 |
| 100+ | $0.036 |
| 250+ | $0.027 |
| 500+ | $0.020 |
| 1000+ | $0.015 |
| 2500+ | $0.011 |
| 5000+ | $0.008 |
Full Reel
| Quantity | Price |
|---|---|
| 90000+ | $0.010 |
| 270000+ | $0.008 |
| 450000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC10J1R0TRFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel08AH1302
Re-Reel09AH0528RL
Cut Tape09AH0528
Product RangeNRC Series
Technical Datasheet
Resistance1ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Product RangeNRC Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Temperature Coefficient± 350ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
NRC10J1R0TRF is a NRC series surface mount thick film chip resistor. This resistor offers excellent performance and reliability, making it suitable for a wide range of electronic applications, including consumer electronics, industrial equipment, and communication devices. It's design ensures consistent and stable resistance across various operating conditions.
- Resistance is 1ohm
- Resistance tolerance is ±5%
- Resistor case / package is 0805 [2012 Metric]
- Power rating is 125mW
- Voltage rating is 150V
- Temperature coefficient is ± 350ppm/°C
- Operating temperature range from -55 to +155°C
- Glass overcoat assures strong mechanical construction and long life, nickel barrier prevents leaching
- AEC-Q200 qualified
Technical Specifications
Resistance
1ohm
Power Rating
125mW
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
NRC Series
Resistor Type
General Purpose
Temperature Coefficient
± 350ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for NRC10J1R0TRF
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
