Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NTR04B6341CTRF SMD Chip Resistor, 6.34 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/09AH4645-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR04B6341CTRFCopy
Newark Part No.
Full Reel13AH3295
Re-Reel17AH6061
Cut Tape17AH6061
Product RangeNTR Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.612 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.612 |
| 25+ | $0.512 |
| 100+ | $0.470 |
| 250+ | $0.320 |
| 500+ | $0.265 |
| 1000+ | $0.223 |
| 2500+ | $0.173 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.109 |
| 20000+ | $0.093 |
| 30000+ | $0.088 |
| 50000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR04B6341CTRFCopy
Newark Part No.
Full Reel13AH3295
Re-Reel17AH6061
Cut Tape17AH6061
Product RangeNTR Series
Technical Datasheet
Resistance6.34kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Product RangeNTR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
6.34kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
NTR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for NTR04B6341CTRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
