Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NTR12B2610CTRF SMD Chip Resistor, 261 ohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/09AH4645-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR12B2610CTRFCopy
Newark Part No.
Full Reel14AH2921
Re-Reel22AH6470
Cut Tape22AH6470
Product RangeNTR Series
Your Part Number
4,100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.024 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.505 | $0.024 |
| 25+ | $0.424 | $0.024 |
| 50+ | $0.388 | $0.024 |
| 100+ | $0.265 | $0.024 |
| 250+ | $0.219 | $0.024 |
| 500+ | $0.184 | $0.024 |
| 1000+ | $0.142 | $0.024 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.109 |
| 10000+ | $0.091 |
| 20000+ | $0.078 |
| 30000+ | $0.072 |
| 50000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR12B2610CTRFCopy
Newark Part No.
Full Reel14AH2921
Re-Reel22AH6470
Cut Tape22AH6470
Product RangeNTR Series
Technical Datasheet
Resistance261ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating125mW
Product RangeNTR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
261ohm
Power Rating
125mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
1206 [3216 Metric]
Product Range
NTR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for NTR12B2610CTRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
