Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLGG2W151MELZ35Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58R4368
Product RangeLGG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.030 |
| 500+ | $4.840 |
| 750+ | $4.750 |
| 1250+ | $4.650 |
| 2500+ | $4.550 |
| 6250+ | $4.450 |
| 12500+ | $4.350 |
| 25000+ | $4.260 |
Price for:Each
Minimum: 250
Multiple: 250
$1,257.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGG2W151MELZ35Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58R4368
Product RangeLGG Series
Technical Datasheet
Capacitance150µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature500 hours @ 85°C
PolarityPolar
Product RangeLGG Series
Product Diameter22mm
Product Height35mm
Lead Spacing10mm
ESR-
Ripple Current720mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
720mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
500 hours @ 85°C
Product Range
LGG Series
Product Height
35mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Alternatives for LGG2W151MELZ35
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
