Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLHX2W221MELB30Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN3415
Product RangeLHX Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.420 |
| 25+ | $8.970 |
| 100+ | $6.930 |
| 250+ | $6.690 |
| 500+ | $6.470 |
| 1000+ | $6.230 |
| 2500+ | $6.100 |
Price for:Each
Minimum: 1
Multiple: 1
$12.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLHX2W221MELB30Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN3415
Product RangeLHX Series
Technical Datasheet
Capacitance220µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature1000 hours @ 125°C
PolarityPolar
Product RangeLHX Series
Product Diameter30mm
Product Height30mm
Lead Spacing10mm
ESR-
Ripple Current1.12A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.12A
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 125°C
Product Range
LHX Series
Product Height
30mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
