Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCH1C221MCL4GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel73AH9404
Re-Reel73AH9403
Cut Tape73AH9403
Product RangePCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $1.460 | $1,314.00 |
| Total Price | $1,314.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 900+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $1.350 |
| 1000+ | $1.270 |
| 2000+ | $1.200 |
| 4000+ | $1.080 |
| 6000+ | $1.040 |
| 10000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCH1C221MCL4GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel73AH9404
Re-Reel73AH9403
Cut Tape73AH9403
Product RangePCH Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.023ohm
Lifetime @ Temperature4000 hours @ 135°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.5A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangePCH Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Capacitor Mounting
Surface Mount
Ripple Current
1.5A
Product Length
-
Product Height
8mm
Operating Temperature Max
135°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
ESR
0.023ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
