Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCJ0G561MCL9GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58R6449
Product RangePCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 400+ | $1.130 |
| 800+ | $1.100 |
| 1200+ | $1.030 |
| 2000+ | $0.991 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCJ0G561MCL9GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58R6449
Product RangePCJ Series
Technical Datasheet
Capacitance560µF
ESR0.009ohm
Ripple Current5.2A
Product Diameter8mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCJ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
560µF
Ripple Current
5.2A
Product Height
12mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
ESR
0.009ohm
Product Diameter
8mm
Operating Temperature Min
-55°C
Product Range
PCJ Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
