Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCR1K680MCL1GSCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel59AM5320RL
Cut Tape59AM5320
Product RangePCR Series
Your Part Number
120 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $6.130 | $6.13 |
| Total Price | $6.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 25+ | $4.230 |
| 100+ | $3.190 |
| 250+ | $3.120 |
| 500+ | $3.070 |
| 1000+ | $3.000 |
| 5000+ | $2.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCR1K680MCL1GSCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel59AM5320RL
Cut Tape59AM5320
Product RangePCR Series
Capacitance68µF
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.028ohm
Lifetime @ Temperature4000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.1A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePCR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
2.1A
Product Length
-
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
80V
ESR
0.028ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCR Series
Alternatives for PCR1K680MCL1GS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
