Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCV2B8R2MCL1GSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel66W5531
Cut Tape85W3233
Product RangePCV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $2.450 | $980.00 |
| Total Price | $980.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $2.450 |
| 800+ | $2.410 |
| 1200+ | $2.350 |
| 2000+ | $2.310 |
| 4000+ | $2.250 |
| 10000+ | $2.210 |
| 20000+ | $2.160 |
| 40000+ | $2.110 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $2.450 |
| 1200+ | $2.410 |
| 2000+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCV2B8R2MCL1GSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel66W5531
Cut Tape85W3233
Product RangePCV Series
Technical Datasheet
Capacitance8.2µF
Voltage(DC)125V
Capacitor Case / PackageRadial Can - SMD
ESR0.084ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.3A
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCV Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
8.2µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.3A
Product Length
-
Product Height
12mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
125V
ESR
0.084ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
