Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRE50G561MDN1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26T5403
Product RangeFPCAP RE5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3200+ | $0.529 |
| 6400+ | $0.500 |
| 9600+ | $0.490 |
| 16000+ | $0.480 |
| 32000+ | $0.470 |
| 80000+ | $0.459 |
| 160000+ | $0.449 |
| 320000+ | $0.440 |
Price for:Each
Minimum: 3200
Multiple: 3200
$1,692.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRE50G561MDN1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26T5403
Product RangeFPCAP RE5 Series
Technical Datasheet
Capacitance560µF
Voltage(DC)4V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height8mm
Product RangeFPCAP RE5 Series
ESR0.005ohm
Ripple Current6.3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
560µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
FPCAP RE5 Series
Ripple Current
6.3A
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
4V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
8mm
ESR
0.005ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RE50G561MDN1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
