Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRF80J271MDN1PXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89T0490
Product RangeFPCAP RF8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.563 |
| 4000+ | $0.537 |
| 6000+ | $0.516 |
| 10000+ | $0.505 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,126.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRF80J271MDN1PXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89T0490
Product RangeFPCAP RF8 Series
Technical Datasheet
Capacitance270µF
Voltage(DC)6.3V
Lead Spacing2mm
Product Diameter5mm
Product Height8mm
Product RangeFPCAP RF8 Series
ESR0.011ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
270µF
Lead Spacing
2mm
Product Height
8mm
ESR
0.011ohm
Operating Temperature Max
105°C
Voltage(DC)
6.3V
Product Diameter
5mm
Product Range
FPCAP RF8 Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
