Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRNE1C471MDN1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26T5468
Product RangeFPCAP RNE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.808 |
| 4000+ | $0.797 |
| 6000+ | $0.781 |
| 10000+ | $0.764 |
| 20000+ | $0.749 |
| 50000+ | $0.732 |
| 100000+ | $0.717 |
| 200000+ | $0.701 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRNE1C471MDN1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26T5468
Product RangeFPCAP RNE Series
Technical Datasheet
Capacitance470µF
Voltage(DC)18.4V
Lead Spacing3.5mm
Product Diameter8mm
Product Height11.5mm
Product RangeFPCAP RNE Series
ESR0.012ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Lead Spacing
3.5mm
Product Height
11.5mm
ESR
0.012ohm
Operating Temperature Max
105°C
Voltage(DC)
18.4V
Product Diameter
8mm
Product Range
FPCAP RNE Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RNE1C471MDN1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
