Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCS2D220MPDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58R7156
Product RangeUCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.342 |
| 1000+ | $0.302 |
| 2500+ | $0.276 |
Price for:Each
Minimum: 800
Multiple: 800
$273.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCS2D220MPDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58R7156
Product RangeUCS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)200V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 105°C
Product Height20mm
ESR-
Product RangeUCS Series
Qualification-
Ripple Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
22µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 105°C
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Height
20mm
Product Range
UCS Series
Ripple Current
500mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UCS2D220MPD
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
