Print Page
Image is for illustrative purposes only. Please refer to product description.
![NICHICON UDB1H1R5MPM Electrolytic Capacitor, Bi-Polar, 1.5 µF, 50 V, ± 20%, 2000 hours @ 105°C, Bi-Polar [Non-Polar]](https://canada.newark.com/productimages/standard/en_US/5019492.jpg)
ManufacturerNICHICON
Manufacturer Part NoUDB1H1R5MPMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58R7355
Product RangeUDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.347 |
| 1000+ | $0.292 |
| 5000+ | $0.278 |
| 10000+ | $0.263 |
Price for:Each
Minimum: 800
Multiple: 800
$277.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUDB1H1R5MPMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58R7355
Product RangeUDB Series
Capacitance1.5µF
Voltage(DC)50V
Lead Spacing3.5mm
Product Diameter8mm
Product Height11.5mm
Product RangeUDB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.5µF
Lead Spacing
3.5mm
Product Height
11.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Product Diameter
8mm
Product Range
UDB Series
Operating Temperature Max
85°C
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
