Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1A822MHDCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.54K7938
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 300+ | $2.070 |
| 500+ | $1.960 |
| 1000+ | $1.850 |
| 2500+ | $1.560 |
Price for:Each
Minimum: 300
Multiple: 300
$621.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1A822MHDCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.54K7938
Product RangeUHE Series
Technical Datasheet
Capacitance8200µF
Voltage(DC)10V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lifetime @ Temperature8000 hours @ 105°C
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeUHE Series
ESR0.04ohm
Qualification-
Ripple Current3.61A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
8200µF
Capacitor Terminals
PC Pin
Lifetime @ Temperature
8000 hours @ 105°C
Polarity
Polar
Product Diameter
18mm
Product Width
-
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Height
31.5mm
ESR
0.04ohm
Ripple Current
3.61A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UHE1A822MHD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
