Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE2A391MHD6TNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R2113
Cut Tape65R2112
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.670 |
| 500+ | $1.330 |
| 750+ | $1.300 |
| 1250+ | $1.280 |
| 2500+ | $1.250 |
| 6250+ | $1.220 |
| 12500+ | $1.200 |
| 25000+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.670 |
| 750+ | $1.330 |
| 1250+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE2A391MHD6TNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R2113
Cut Tape65R2112
Product RangeUHE Series
Technical Datasheet
Capacitance390µF
Voltage(DC)100V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Height25mm
Product RangeUHE Series
ESR0.21ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
390µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Height
25mm
ESR
0.21ohm
Operating Temperature Max
105°C
Voltage(DC)
100V
Polarity
Polar
Product Diameter
18mm
Product Range
UHE Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
