Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUMP1HR33MDD
Newark Part No.54K8684
Product RangeUMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 105 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUMP1HR33MDD
Newark Part No.54K8684
Product RangeUMP Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageRadial Leaded
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
ESR-
Product Height5mm
Product RangeUMP Series
Qualification-
Ripple Current2.8mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
0.33µF
Capacitor Terminals
PC Pin
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
1.5mm
Product Length
-
Product Width
-
Product Height
5mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
4mm
Lifetime @ Temperature
1000 hours @ 85°C
ESR
-
Product Range
UMP Series
Ripple Current
2.8mA
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate