Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPA1C821MPDCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.58R8148
Product RangeUPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.302 |
| 5000+ | $0.263 |
| 10000+ | $0.255 |
Price for:Each
Minimum: 2000
Multiple: 2000
$604.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPA1C821MPDCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.58R8148
Product RangeUPA Series
Technical Datasheet
Capacitance820µF
Voltage(DC)16V
Lead Spacing3.5mm
Product Diameter8mm
Product Height20mm
Product RangeUPA Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
820µF
Lead Spacing
3.5mm
Product Height
20mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Product Diameter
8mm
Product Range
UPA Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPA1C821MPD
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
